Yageo Group RC2512JK-071KL

1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-071KL.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago

Future Electronics

Farnell

Megastar

TME

Inventory History

3 month trend:
-10.26%

CAD Models

Download Yageo Group RC2512JK-071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.084
$ 0.084
Stock
2,291,848
1,052,474
1,052,474
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1622820-4
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ102U
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1-1622820-4
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/C Molded SMD Automotive Punched Plastic T/R
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-1TYJ112U
Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2512JK-071KL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 2512 1k Ohm 5% 1W ±100ppm/°C Molded Emboss T/R
Avnet Japan
RC Series 2512 1 W 1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±100ppm/C 1kOhm 1W
Resistor SMD [YAGEO] RC2512JK-071KL Resistor SMD
RESISTOR, PRC221 2512 1K; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:200V; Series:PRC221; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Climatic Category:55/125/56; External Depth:0.55mm; External Length / Height:6.4mm; External Width:3.1mm; Full Power Rating Temperature:70°C; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:2512; Reel Quantity:4000; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:200V; Voltage Rating VDC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK071KL