Yageo Group RC2512JK-0716KL

RC Series 2512 1 W 16 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-0716KL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.028
Stock
221,003
30,740
Authorized Distributors
6
1
Resistance
16 kΩ
16 kΩ
Case/Package
2512
-
Tolerance
5 %
-
Power Rating
1 W
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2512 16K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ163U
Thick Film Chip Resistor, 2512, 1W 5% 16Kohm, 7 i
PanasonicERJ-1TYJ153U
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor

Descriptions

Descriptions of Yageo Group RC2512JK-0716KL provided by its distributors.

RC Series 2512 1 W 16 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±100ppm/C 16kOhm 1W
Thick Film Resistors - SMD 16kOhms 1W 2512 5%
SMD Resistor 2512 16kΩ ±5% 1W ±100ppm/℃
Res, 16K, 5%, 1W, Thick Film, 2512; Resistance:16Kohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-0716KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK0716KL