Yageo Group RC2512FK-0744R2L

Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0744R2L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-33.33%

CAD Models

Download Yageo Group RC2512FK-0744R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.055
$ 0.055
Stock
12,000
39,860
39,860
Authorized Distributors
4
6
6
Resistance
44.2 Ω
44.2 Ω
44.2 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 44.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±1% ±100ppm/℃ 47Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 43.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF40R2U
Res Thick Film 2512 40.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF42R2U
Res Thick Film 2512 42.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF45R3U
Res Thick Film 2512 45.3 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2512FK-0744R2L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Res, 2512, 44.2 ohm, 1%, tape/reel
RES 44.2 OHM 1% 1W 2512
RC2512FK-0744R2L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK0744R2L