Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF40R2U

Res Thick Film 2512 40.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF40R2U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-29.38%

CAD Models

Download Panasonic ERJ-1TNF40R2U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.068
$ 0.068
Stock
46,373
31,158
31,158
Authorized Distributors
6
3
3
Resistance
40.2 Ω
40.2 Ω
40.2 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 40.2 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 39Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 43.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0739RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 39Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-0744R2L
Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TNF39R0U
Res Thick Film 2512 39 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF40R2U provided by its distributors.

Res Thick Film 2512 40.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 40.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 40.2Ω ±1% 1W ±100ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 40.2Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 2512 40.2ohms 1% AEC-Q200
Panasonic ERJ1TNF40R2U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF40R2U
  • ERJ1TNF40R2U.