Vishay CRCW251247R0FKEG

1W Thick Film Resistors ±1% ±100ppm/℃ 47Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251247R0FKEG.

IHS

Datasheet10 pages3 years ago

TME

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.27%

CAD Models

Download Vishay CRCW251247R0FKEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.143
Stock
351,149
161,679
Authorized Distributors
6
2
Resistance
47 Ω
47 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2512FK-0747RL
Res Thick Film 2512 47 Ohm 1% 1W ±100ppm/°C Pad SMD T/R / RES SMD 47 OHM 1% 1W 2512
Yageo GroupRC2512FK-0751RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 51Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 51 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0749R9L
Res Thick Film 2512 49.9 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TNF45R3U
Res Thick Film 2512 45.3 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 49.9 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW251247R0FKEG provided by its distributors.

1W Thick Film Resistors ±1% ±100ppm/℃ 47Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 47 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CRCW Series 2512 47 Ohm 1 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Resistor; thick film; SMD; 2512; 47Ohm; 1%; 1W; -55+155 deg.C
RES THKFLM 2512 47 OHM 1% 1W 100PPM/ C SMD
THICK FILM SURFACE MNT RESISTOR 2512 CASE 47OHM +/-1% 1W +/-100PPM/DEGC
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 47Ohm ±100ppm/C
RESISTOR, THICK FILM CHIP, 47 OHM, 1W, 1; RESISTOR, THICK FILM CHIP, 47 OHM, 1W, 1%; Resistance:47ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Cas; Available until stocks are exhausted Alternatives available
Res, Aec-Q200, Thick Film, 47R, 1W, 2512; Resistance:47Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case Style:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW251247R0FKEG.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW251247R0FKEG.
  • CRCW251247R0FKEG..