| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC2512FK-072MLCT-ND | 3,027 | 1 | Cut Tape | ||||||||
| Avnet | RC2512FK-072ML | 0 | 4K | 17h | ||||||||
| Arrow Electronics | RC2512FK-072ML | 0 | 4K | |||||||||
| Mouser | 603-RC2512FK-072ML | 3,981 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RC2512FK-072ML | 7,027 | 4K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-072ML.
Download Yageo Group RC2512FK-072ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC2512FK-072ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-072ML.