KOA Speer RK73B3ATTE205J

Res Thick Film 2512 2M Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE205J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-24.72%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.046
Stock
17,174
150,703
Authorized Distributors
5
6
Resistance
2 MΩ
2 MΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

PanasonicERJ1TYJ205U
Res Thick Film 2512 2M Ohm 5% 1W -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 2.2M Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TYJ225U
Res Thick Film 2512 2.2M Ohm 5% 1W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512JK-072ML
Res Thick Film 2512 2M Ohm 5% 1W ±100ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512JK-072M2L
Res Thick Film 2512 2.2M Ohm 5% 1W ±100ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2512FK-072ML
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2MΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B3ATTE205J provided by its distributors.

Res Thick Film 2512 2M Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 2MOhm ±200ppm/C
2M¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR