Vishay CRCW25122M20JNEG

Res Thick Film 2512 2.2M Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25122M20JNEG.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
+87.35%

CAD Models

Download Vishay CRCW25122M20JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.155
Stock
101,111
2,000
Authorized Distributors
6
2
Resistance
2.2 MΩ
2.2 MΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ1TYJ225U
Res Thick Film 2512 2.2M Ohm 5% 1W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 2M Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ1TYJ205U
Res Thick Film 2512 2M Ohm 5% 1W -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-072M2L
Res Thick Film 2512 2.2M Ohm 5% 1W ±100ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2512JK-072ML
Res Thick Film 2512 2M Ohm 5% 1W ±100ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512FK-072ML
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2MΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW25122M20JNEG provided by its distributors.

Res Thick Film 2512 2.2M Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2200000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 2.2MOhm ±200ppm/C
2.2M¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric