Yageo Group RC2512FK-0728R7L

Res Thick Film 2512 28.7 Ohm 1% 1W ±100ppm/°C Epoxy Pad SMD T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0728R7L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

CAD Models

Download Yageo Group RC2512FK-0728R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.317
$ 0.317
Stock
1
44,934
44,934
Authorized Distributors
2
6
6
Resistance
28.7 Ω
28.7 Ω
28.7 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 28.7 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupAC2512FK-0728R7L
Fixed Resistor, Metal Glaze/Thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 27.4 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF27R0U
Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2512FK-0728R7L provided by its distributors.

Res Thick Film 2512 28.7 Ohm 1% 1W ±100ppm/°C Epoxy Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
28.7¦¸ ¡À1% 1W 2512 6.35mm*3.1mm*650¦Ìm
RC2512FK-0728R7L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK0728R7L