Panasonic ERJ-1TNF27R0U

Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF27R0U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0727RL
1W Thick Film Resistors ±100ppm/℃ ±1% 27Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 24.3 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 27.4 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0724R9L
Res, 24.9R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-0724R9L

Descriptions

Descriptions of Panasonic ERJ-1TNF27R0U provided by its distributors.

Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Thick Film Resistors - SMD Thick Film Chip Resistor, 2512, 1W 1% 27ohm
Resistor, thick film, SMD 2512 (6330), 27 Ω, 1 W, ±1 %, ERJ1TNF27R0U
Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 27Ohm ±100ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 27 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ1TNF27R0U
Precision Thick Film Chip Resistor, 27 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF27R0U - General Purpose Chip Resistors
RES, 27R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 27ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF27R0U