Yageo Group RC2512FK-07221KL

RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 221kOhm 1W
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07221KL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RC2512FK-07221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.068
$ 0.068
Stock
51,578
21,183
21,183
Authorized Distributors
4
3
3
Resistance
221 kΩ
221 kΩ
221 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2512 221K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 215K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 237K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF2053U
Res Thick Film 2512 205K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupAC2512FK-07243KL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512FK-07221KL provided by its distributors.

RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 221kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Res - 2512 221000Ohms 1%
221K¦¸ ¡À1% 1W 2512 6.35mm*3.1mm*650¦Ìm
RC2512FK-07221KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK07221KL