KOA Speer RK73H3ATTE2213F

RK73H FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 221kOhm 1W
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE2213F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H3ATTE2213F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.317
Stock
21,183
45,420
Authorized Distributors
3
3
Resistance
221 kΩ
221 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film 2512 221K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07221KL
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 221kOhm 1W
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07220KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-07200KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73H3ATTE2213F provided by its distributors.

RK73H FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 221kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 221K, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE2213F
Thick Film Resistors - SMD 221K OHM 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR