Yageo Group AC2512FK-07243KL

Fixed Resistor, Metal Glaze/Thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-07243KL.

IHS

Datasheet12 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.139
$ 0.288
Stock
1
80,593
Authorized Distributors
1
6
Resistance
243 kΩ
243 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TNF2433U
Res Thick Film 2512 243K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07220KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 221K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 237K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07240KL
General Purpose Chip Resistor Thick Film 2512 240kOhm 1% Emboss T/R

Descriptions

Descriptions of Yageo Group AC2512FK-07243KL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 243kOhm 1% Emboss T/R
RES SMD 243K OHM 1% 1W 2512
AC2512FK-07243KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.