Yageo Group RC2512FK-07200RL

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07200RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-57.43%

CAD Models

Download Yageo Group RC2512FK-07200RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.211
$ 0.211
Stock
731,762
147,433
147,433
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CRCW Series 2512 1 W 200 Ohm ±1 % ±100 ppm/K Surface Mount Thick Film Resistor
Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 180ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 196ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ1TNF1800U
Thick Film Resistors - SMD Thick Film Chip Resistor, 2512, 1W 1% 180ohm, 7 inch reel
Res Thick Film 2512 187 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2512FK-07200RL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/C Pad SMD T/R
RC Series 2512 1 W 200 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res, 200R, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Yageo RC2512FK-07200RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 200Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK07200RL