Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ1TNF1800U

Thick Film Resistors - SMD Thick Film Chip Resistor, 2512, 1W 1% 180ohm, 7 inch reel
$ 0.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TNF1800U.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-2.10%

CAD Models

Download Panasonic ERJ1TNF1800U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.068
$ 0.068
Stock
64,856
651,942
651,942
Authorized Distributors
6
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 180ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07180RL
1W Thick Film Resistors ±100ppm/℃ ±1% 180Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF1800U
Res Thick Film 2512 180 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 162ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 182ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 187 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ1TNF1800U provided by its distributors.

Thick Film Resistors - SMD Thick Film Chip Resistor, 2512, 1W 1% 180ohm, 7 inch reel
Res Thick Film 2512 180 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor, thick film, SMD 2512 (6330), 180 Ω, 1 W, ±1 %, ERJ1TNF1800U
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 180Ohm ±100ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 180 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-1TNF1800U
Panasonic ERJ1TNF1800U - General Purpose Chip Resistors
180Ω ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
RESISTOR THICK FILM, 180 OHM, 1%, 2512; Product Range:PANASONIC - ERJ Series; Resistance:180ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF1800U