
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW2512196RFKEG | 2,000 | 2K | 1d | ||||||||
| DigiKey | 541-196AFCT-ND | 3,275 | 1 | Cut Tape | ||||||||
| TTI | CRCW2512196RFKEG | 14,000 | 2K | Tape & Reel | 1h | |||||||
| Newark | CRCW2512196RFKEG | 0 | 2K | Tape & Reel | ||||||||
| TTI Asia | CRCW2512196RFKEG | Contact | 15h |
Download datasheets and manufacturer documentation for Vishay CRCW2512196RFKEG.
Download Vishay CRCW2512196RFKEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW2512196RFKEG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW2512196RFKEG.