Yageo Group RC2010JK-07820RL

Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-07820RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.58%

CAD Models

Download Yageo Group RC2010JK-07820RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.053
Stock
528,551
57,128
Authorized Distributors
6
6
Resistance
820 Ω
820 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-12ZYJ821U
Res Thick Film 2010 820 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07820RL
Res Thick Film 2010 820 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12ZYJ751U
ERJ Series 2010 750 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 825ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 866 Ohm 1% 1/2W ±100ppm/°C SMD Blister T/R
Yageo GroupRC2010FK-07750RL
Res Thick Film 2010 750 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC2010JK-07820RL provided by its distributors.

Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res, 820R, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-07820RL
RC Series 2010 0.75 W 820 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 820Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK07820RL