What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-12ZYJ751U

ERJ Series 2010 750 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ751U.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-62.67%

CAD Models

Download Panasonic ERJ-12ZYJ751U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.044
$ 0.044
Stock
191,054
102,921
102,921
Authorized Distributors
6
3
3
Resistance
750 Ω
750 Ω
750 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2010 750 Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 820ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010JK-07750RL
750mW Thick Film Resistors ±100ppm/℃ ±5% 750Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-07820RL
Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-07680RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 680Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF7500U
Res Thick Film 2010 750 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12ZYJ751U provided by its distributors.

ERJ Series 2010 750 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR ERJ 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 750Ohm ±200ppm/C
Panasonic ERJ12ZYJ751U - General Purpose Chip Resistors
Thick Film Resistors - SMD 2010 750ohms 5% AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ751U.
  • ERJ12ZYJ751U
  • ERJ12ZYJ751U.