
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-866ACCT-ND | 6 | 1 | Cut Tape | ||||||||
| TTI | CRCW2010866RFKEF | 0 | 4K | Tape & Reel | 15h | |||||||
| Newark | CRCW2010866RFKEF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW2010866RFKEF | 0 | 4K | 14h | ||||||||
| TTI Asia | CRCW2010866RFKEF | Contact | 16h |
Download datasheets and manufacturer documentation for Vishay CRCW2010866RFKEF.
Download Vishay CRCW2010866RFKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW2010866RFKEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW2010866RFKEF.