Yageo Group RC2010FK-07909RL

General Purpose Chip Resistor Thick Film 2010 909Ohm 1% Emboss T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07909RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

CAD Models

Download Yageo Group RC2010FK-07909RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.12
Stock
1
10,281
Authorized Distributors
4
6
Resistance
909 Ω
909 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12SF9090U
Res Thick Film 2010 909 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 909ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 825ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-12SF8660U
Res Thick Film 2010 866 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 866 Ohm 1% 1/2W ±100ppm/°C SMD Blister T/R
PanasonicERJ-12SF8250U
Res Thick Film 2010 825 Ohm 1% 3/4W Ý100ppm/ÝC SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2010FK-07909RL provided by its distributors.

General Purpose Chip Resistor Thick Film 2010 909Ohm 1% Emboss T/R
RC Series 2010 0.75 W 909 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RC2010FK-07909RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK07909RL