Panasonic ERJ-12SF8660U

Res Thick Film 2010 866 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF8660U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-38.38%

CAD Models

Download Panasonic ERJ-12SF8660U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.183
$ 0.183
Stock
152,408
54,060
54,060
Authorized Distributors
6
3
3
Resistance
866 Ω
866 Ω
866 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2010 866 Ohm 1% 1/2W ±100ppm/°C SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 825ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-07820RL
Res Thick Film 2010 820 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-07806RL
Res Thick Film 2010 806 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-07909RL
General Purpose Chip Resistor Thick Film 2010 909Ohm 1% Emboss T/R
Res Thick Film 2010 909 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-12SF8660U provided by its distributors.

Res Thick Film 2010 866 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 866 Ω, 0.75 W, ±1 %, ERJ12SF8660U
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
ERJ 2010 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 866Ohms 0.75W 3/4W
Panasonic ERJ12SF8660U - General Purpose Chip Resistors
Thick Film Resistors - SMD 2010 866ohms 1% AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF8660U
  • ERJ12SF8660U.