Yageo Group RC1218FK-07365RL

General Purpose Chip Resistor Thick Film 1218 365Ohm 1% Emboss T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-07365RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-13.81%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.111
$ 0.111
Stock
328,000
4,000
4,000
Authorized Distributors
2
1
1
Resistance
365 Ω
365 Ω
365 Ω
Case/Package
1218
1208
1208
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1218 330 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 390Ohm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Yageo GroupRC1218JK-07330RL
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 330Ohm ±100ppm/C
Yageo GroupRC1218JK-07360RL
360 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Yageo GroupRC1218JK-07390RL
Res Thick Film 1218 390 Ohm 5% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R

Descriptions

Descriptions of Yageo Group RC1218FK-07365RL provided by its distributors.

General Purpose Chip Resistor Thick Film 1218 365Ohm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RC FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 365Ohm 0.122Lx0.181W 3.10mmx4.60mm
365¦¸ ¡À1% 1W 1218 3.1mm*4.6mm*650¦Ìm
RC1218FK-07365RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK07365RL