
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RCL1218330RFKEK | 4,588 | 10 | Cut Tape | ||||||||
| Avnet | RCL1218330RFKEK | 0 | 4K | 21h | ||||||||
| Arrow Electronics | RCL1218330RFKEK | 0 | 4K | |||||||||
| Farnell | RCL1218330RFKEK | 4,588 | 10 | Cut Tape | 19h | |||||||
| element14 APAC | RCL1218330RFKEK | 4,588 | 10 | Cut Tape | 8h |
Download datasheets and manufacturer documentation for Vishay RCL1218330RFKEK.
Download Vishay RCL1218330RFKEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCL1218330RFKEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL1218330RFKEK.