Yageo Group RC1206FR-071KL

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071KL.

Newark

Datasheet11 pages2 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+12.92%

CAD Models

Download Yageo Group RC1206FR-071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.017
$ 0.017
Stock
42,558,488
56,670,369
56,670,369
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1623440-1
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R
Yageo GroupAC1206FR-071KL
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity1623440-1
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R
Resistor Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C SMD Punched Paper Tape and Reel
PanasonicERJ8ENF1001V
Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206FR-071KL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo RC1206FR-071KL Resistor 0603 SMD 1000 Ohm 1% Tolerance
Thick Film Resistors – SMD; YAGEO; RC1206FR-071KL; 1 kOhm; 1206; 1 %; Thick Film
RC Series 1206 0.25 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES THICK FILM 1K OHM 0.25W +/-1% 1206 SMD
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1kOhm 卤100ppm/C
Res Thick Film 1206 1kOhm 1% 1/4W ±100ppm/°C Molded T/R
Avnet Japan
RES, THICK FILM, 1K, 1%, 0.25W, 1206; Re; RES, THICK FILM, 1K, 1%, 0.25W, 1206; Resistance:1kohm; Product Range:RC Series; Voltage Rating:200V; Resistor Element Type:Thick Film; Resistor Case Style:1206 ^3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%
Thick Film Resistor, 1Kohm, 250Mw, 1%; Rango De Producto:Serie Rc; Resistencia:1Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric]; Ancho Del Cuerpo:1.6Mm |Yageo (Phycomp) RC1206FR-071KL
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR -07 1K L
  • RC1206FR-07 1KL
  • RC1206FR-071KL .
  • RC1206FR-071KL.
  • RC1206FR07 1KL
  • RC1206FR071KL