Panasonic ERJ8ENF1001V

Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.034
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1001V.

Upverter

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+8.54%

CAD Models

Download Panasonic ERJ8ENF1001V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC1206FR-071KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity1623440-1
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R
Yageo GroupAC1206FR-071KL
SMD Chip Resistor, 1 kOhm, ¡À 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
TE Connectivity1623440-1
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R
Yageo GroupRC1206FR-131KL
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C SMD Punched Paper Tape and Reel

Descriptions

Descriptions of Panasonic ERJ8ENF1001V provided by its distributors.

Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
250mW Thick Film Resistors ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 1206 (3216), 1 kΩ, 0.25 W, ±1 %, ERJ8ENF1001V
Chip Resistor 1kΩ ±1% 250mW ±100ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
ERJ Series 1206 1 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1000 ½, 1 %, 0.25 W
Panasonic SCT
THICK FILM CHIP RESISTOR 1206, <CA
Panasonic ERJ8ENF1001V - General Purpose Chip Resistors
Resistor, THICK FILM, 1KOHM, 250mW, 1%Resistor, 1%; Product Range:Panasonic ERJ-8ENF1001V - ERJ Series; Resistance:1kohm;
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF-1001V
  • ERJ-8ENF1001V
  • ERJ-8ENF1001V.
  • ERJ8ENF 1001V
  • ERJ8ENF1001V.