
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC1206FR-071KL | 1,365,000 | 5K | 3d | ||||||||
| Newark | AC1206FR-071KL | 766 | 1 | Cut Tape | ||||||||
| Future Electronics | AC1206FR-071KL | 320,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568756 | 4,628 | 1 | 4h | ||||||||
| Rutronik | WRC52324 | 1,380,000 | 5K | 18h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071KL.
Download Yageo Group AC1206FR-071KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC1206FR-071KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071KL.