
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0805JR-07910RL | 40,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC31451 | 110,000 | 5K | 8h | ||||||||
| Verical | RC0805JR-07910RL | 17,800 | 12500 | |||||||||
| Arrow Electronics | RC0805JR-07910RL | 13,050 | 1 | |||||||||
| DigiKey | 311-910ARCT-ND | 23,009 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-07910RL.
Download Yageo Group RC0805JR-07910RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-07910RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-07910RL.