Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD102J

Res Thick Film 0805 1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD102J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Garrett

Jameco (USA)

Inventory History

3 month trend:
-8.56%

CAD Models

Download KOA Speer RK73B2ATTD102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.03
Stock
3,648,464
171,088
Authorized Distributors
6
4
Resistance
1 kΩ
1 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 0805 1K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1623327-1
Fixed Resistor, Thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 910 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-101KL
Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-071KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2ATTD102J provided by its distributors.

Res Thick Film 0805 1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RES 1K OHM 5% 1/4W 0805 / 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RK73B 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 1kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
@Resistor, SMT, 0805, 1K Ohm, +/-5%,+/-200ppm,ThkFLM<CA(100)
Thick Film Resistors - SMD 1/4watt 1K OHM 5%
Res, 1K, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD102J.
1kΩ ±5% 250mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
RESISTOR, 1K, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1kohm; Product Range:RK73B Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 2ATTD102J
  • RK73B2ATTD102J.
  • RK73B2ATTD102J..
  • RK73B2ATTD102J...