
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | AC0805JR-07910RL | 75,000 | 25K | Bulk | ||||||||
| TME | AC0805JR07910RL-0 | 75,000 | 25K | 20h | ||||||||
| Newark | AC0805JR-07910RL | 0 | 5K | Cut Tape | ||||||||
| Avnet | AC0805JR-07910RL | 0 | 5K | 2d | ||||||||
| Farnell | AC0805JR-07910RL | 0 | 5K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07910RL.
Download Yageo Group AC0805JR-07910RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805JR-07910RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07910RL.