Yageo Group RC0805JR-0733RL

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 33Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0733RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+13.93%

CAD Models

Download Yageo Group RC0805JR-0733RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
12,598,021
2,319,650
2,319,650
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ330V
Res Thick Film 0805 33 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 33Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 36 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ300V
Res Thick Film 0805 30 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ360V
Res Thick Film 0805 36 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC0805JR-0733RL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 33Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 33 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC Series 0805 0.125 W 33 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 33Ohm 0.125W 1/8W
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, 33 OHM, 125mW, 5%
Chip Resistor; SMD; 0805; 33R; 5%; 1/8W
Thick Film Resistors - SMD 33 Ohms 125 mW 0805 5%
Resistor SMD [YAGEO] RC0805JR-0733RL Resistor SMD
RESISTOR, RC11 0805 33R; Resistance:33ohm; Resistance Tolerance:± 5%; Power Rating:0.125W; Voltage Rating:150V dc; Series:RC11; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; External Length / Height:2mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:150V; External Depth:0.45mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Reel Quantity:5000; Termination Type:SMD; Lead Spacing:0.3mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 33RL
  • RC0805JR-0733RL.
  • RC0805JR07 33RL
  • RC0805JR0733RL