What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2ATTD360J

Res Thick Film 0805 36 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD360J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Inventory History

3 month trend:
-75.46%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-0736RL
Res Thick Film 0805 36 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-0733RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 33Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-0739RL
Res Thick Film 0805 39 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 33 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTD360J provided by its distributors.

Res Thick Film 0805 36 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 36R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD360J
0805 (2012Metric) 0805 RK73B 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 36Ohms ±200ppm/C
Resistor,Thick Film, Chip Size,2012
RS APAC
36Ω ±5% 250mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 36 OHM, 5%; Resistance:36ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR