Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD330J

Res Thick Film 0805 33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD330J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Jameco (USA)

Inventory History

3 month trend:
+210%

CAD Models

Download KOA Speer RK73B2ATTD330J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.056
Stock
824,804
243,673
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 30 Ohm 5% 0.125W(1/8W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0805 36 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0805F33R
Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 33 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0805JR-0730RL
Res Thick Film 0805 30 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTD330J provided by its distributors.

Res Thick Film 0805 33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0805 33 Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
Chip Resistor 33Ω ±5% 250mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
GENERAL PURPOSE RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 33R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD330J
0805 (2012Metric) 0805 RK73B 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 33Ohms ±200ppm/C
Resistor,Thick Film, Chip Size,2012
RS APAC
RESISTOR, 0805, 33 OHM, 5%; Resistance:33ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR