Yageo Group RC0805JR-071M2L

RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 1.2MOhm 0.125W 1/8W
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-071M2L.

IHS

Datasheet11 pages2 years ago

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-13.61%

CAD Models

Download Yageo Group RC0805JR-071M2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.01
$ 0.01
Stock
663,685
4,901,780
4,901,780
Authorized Distributors
6
4
4
Resistance
1.2 MΩ
1.2 MΩ
1.2 MΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0805JR-071M2L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1.2MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1.2M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 1.3MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1100000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
250mW Thick Film Resistors 150V ±5% ±400ppm/℃ 1.3MΩ 0805 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors 150V ±5% ±400ppm/℃ 1.1MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0805JR-071M2L provided by its distributors.

RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 1.2MOhm 0.125W 1/8W
RC Series 0805 0.125 W 1.2 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Chip Resistors 0805 1.2MΩ ±5% 1/8W ±100ppm/℃
1.2M¦¸ ¡À5% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
RC0805JR-071M2L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 1M2L
  • RC0805JR07 1M2L