Yageo Group AC0805JR-071M2L

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1.2MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-071M2L.

IHS

Datasheet12 pages2 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0805JR-071M2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
84,015
666,435
666,435
Authorized Distributors
3
6
6
Resistance
1.2 MΩ
1.2 MΩ
1.2 MΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805JR-071M2L
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 1.2MOhm 0.125W 1/8W
Yageo GroupRC0805JR-071M3L
Res Thick Film 0805 1.3M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-071M1L
Res Thick Film 0805 1.1M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1.2M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ125V
Res Thick Film 0805 1.2M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 0805 1.2M Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0805JR-071M2L provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1.2MΩ 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 0805 1.2MOhm 5% Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR AC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.2MOhm ±100ppm/C
Thick Film Resistors - SMD 1.2mOhms 1/8W 0805 5% AEC-Q200
SMD Resistor 0805 1.2MΩ ±5% 1/8W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR071M2L