
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0805FR-074R32L | 60,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 311-4.32CRCT-ND | 4,115 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC0805FR-074R32L | 25,000 | 10K | Bulk | ||||||||
| TTI | RC0805FR-074R32L | 0 | 30K | Tape & Reel | 5h | |||||||
| Avnet | RC0805FR-074R32L | 0 | 5K | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-074R32L.
Download Yageo Group RC0805FR-074R32L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-074R32L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-074R32L.