What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0805FR-074R7L

Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-074R7L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
-13.45%

CAD Models

Download Yageo Group AC0805FR-074R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.011
$ 0.011
Stock
1,342,754
8,717,938
8,717,938
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-074R7L
Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor 卤1% 卤200ppm/C 4.7Ohm 0.125W 1/8W
Res Thick Film 0805 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-074R75L
Res Thick Film 0805 4.75 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0805FR-074R32L
Res Thick Film 0805 4.32 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0805FR-074R7L provided by its distributors.

Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 4.7Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
AC Series 0805 0.125 W 4.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 4.7Ohm 0.125W 1/8W
Thick Film Resistors - SMD 4.7 Ohms 125 mW 0805 1% AEC-Q200
RES, 4R7, 1%, 0.125W, THICK FILM, 0805 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR074R7L