Yageo Group RC0805FR-07200RL

125Mw Thick Film Resistors 100Ppm/ 1% 200 0805 Chip Resistor Surface Mount Rohs
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07200RL.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-24.44%

CAD Models

Download Yageo Group RC0805FR-07200RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.017
$ 0.017
Stock
9,055,853
3,439,697
3,439,697
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0805 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-07200RL
Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 182 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F180R
Fixed Resistor, Thick Film, 0.125W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-07220RL
Res Thick Film 0805 220 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-07180RL
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 180ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RC0805FR-07200RL provided by its distributors.

125Mw Thick Film Resistors 100Ppm/ 1% 200 0805 Chip Resistor Surface Mount Rohs
Res General Purpose Thick Film 0805 200 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC0805FR-07200RL; 200 Ohm; 0805; 1 %; Thick Film
RC Series 0805 0.125 W 200 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 200Ohm ±100ppm/C
RES, 200R, 1%, 0.125W, THICK FILM, 0805;
SMD Resistor Resistance technical notation: 200R Temperature range: -55 ... +155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 200 Ohm
RES, 200R, 0.125W, 150V, THICK FILM/0805; Resistance:200ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Length:2mmRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 200RL
  • RC0805FR07200RL