
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW0805200RFKEA | 530,000 | 5K | 14h | ||||||||
| Newark | CRCW0805200RFKEA | 13,630 | 1 | Cut Tape | ||||||||
| Future Electronics | CRCW0805200RFKEA | 70,000 | 5K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | CRCW0805200RFKEA | 47,383 | 1 | Bulk | 3h | |||||||
| Verical | CRCW0805200RFKEA | 610,000 | 5K |
Download datasheets and manufacturer documentation for Vishay CRCW0805200RFKEA.
Download Vishay CRCW0805200RFKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay CRCW0805200RFKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0805200RFKEA.