Descriptions of TE Connectivity CRG0805F180R provided by its distributors.
Fixed Resistor, Thick Film, 0.125W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 180 Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Chip Resistor, 180Ω ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 550μm
CRG Series 0805 180 Ohm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 2012, 180 Ω, 0.125 W, ±1 %, 1623127-1
RESISTOR, THICK FILM, RES 180 OHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
0805 (2012Metric) FIXED RESISTOR CRG Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 180Ohm ±100ppm/C
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 180 Ω, Neohm CRG
RES, 180R, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 180ohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tole
CRG0805 1% 180R Resistance Value: 180 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 180 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F180R | Internal Number: 1623127-1 | Alias Number: CRG0805F180RJIT | TE Connectivity | NEOHM