Yageo Group RC0805FR-071M47L

Res Thick Film 0805 1.47M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-071M47L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-21.16%

CAD Models

Download Yageo Group RC0805FR-071M47L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.014
$ 0.014
Stock
1,089,363
397,868
397,868
Authorized Distributors
6
6
6
Resistance
1.47 MΩ
1.47 MΩ
1.47 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6ENF1474V
Res Thick Film 0805 1.47M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6ENF1504V
Res Thick Film 0805 1.5M Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6ENF1604V
Res Thick Film 0805 1.6M Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
Res Thick Film 0805 1.4M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.58MOhm 0.125W 1/8W
Res Thick Film 0805 1.6M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805FR-071M47L provided by its distributors.

Res Thick Film 0805 1.47M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.47MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.47e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RC Series 0805 0.125 W 1.47 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 1.47 MOhms 125 mW 0805 1%
SMD Resistor 0805 1.47MΩ ±1% 1/8W ±100ppm/℃
Resistor;Resistance:1M47ohm;Resistance Tolerance:± 1%;Resistor Element Material:Thick Film;Resistor Case Style:0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR071M47L