Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6ENF1474V

Res Thick Film 0805 1.47M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1474V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-34.19%

CAD Models

Download Panasonic ERJ6ENF1474V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-071M47L
Res Thick Film 0805 1.47M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Thick Film Res 0805 1.47M Ohm 1% 250 mW 100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-071M5L
Res Thick Film 0805 1.5M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.6MOhm 0.125W 1/8W
PanasonicERJ6ENF1404V
Res Thick Film 0805 1.4M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-071M33L
Res Thick Film 0805 1.33M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ6ENF1474V provided by its distributors.

Res Thick Film 0805 1.47M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.47M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors ±100ppm/℃ ±1% 1.47MΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1.47 MΩ, 0.125 W, ±1 %, ERJ6ENF1474V
Precision Thick Film Chip Resistor, 1470000 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.47MOhm ±100ppm/C
1.47M¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 SMD mount 2mm*1.25mm*700¦Ìm
Panasonic ERJ6ENF1474V - General Purpose Chip Resistors
RES, THICK FILM, 1M47, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.47Mohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Full Reel; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1474V