Panasonic ERJ-6ENF1604V

Res Thick Film 0805 1.6M Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1604V.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+3.56%

CAD Models

Download Panasonic ERJ-6ENF1604V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-071M6L
Res Thick Film 0805 1.6M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 1.6M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Res Thick Film 0805 1.6M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071M5L
Res Thick Film 0805 1.5M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1.65M Ohm 1% 1/8W _100ppm/_C Molded SMD Paper T/R
Res Thick Film 0805 1.62M Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF1604V provided by its distributors.

Res Thick Film 0805 1.6M Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
Thick Film Chip Res, 0805,1% Precision; 1.6Mohm, 7 Inch Reel
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 1600000 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 1.6Mohms 1% Tol AEC-Q200
0805 (2012Metric) 0805 ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.6MOhms ±100ppm/C
Panasonic ERJ6ENF1604V - General Purpose Chip Resistors
RES, 1M6, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.6Mohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor E; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1604V.
  • ERJ6ENF 1604V
  • ERJ6ENF1604V