
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-071KL | 960,000 | 5K | 19h | ||||||||
| Newark | RC0805FR-071KL | 4,580 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-071KL | 6,315,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST72406337 | 4,788 | 1 | 10h | ||||||||
| Rutronik | WRC32151 | 5,860,000 | 5K | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-071KL.
Download Yageo Group RC0805FR-071KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-071KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-071KL.