Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H2ATTD1001F

Res Thick Film 0805 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD1001F.

IHS

Datasheet2 pages2 years ago

element14 APAC

TME

Arrow Electronics

Garrett

Inventory History

3 month trend:
+73.89%

CAD Models

Download KOA Speer RK73H2ATTD1001F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-071KL
Res General Purpose Thick Film 0805 1k Ohm 1% 1/8W ±100ppm/°C 0805 T/R
Yageo GroupRC0805FR-131KL
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ6ENF1001V
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD

Descriptions

Descriptions of KOA Speer RK73H2ATTD1001F provided by its distributors.

Res Thick Film 0805 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 150V ±100ppm/℃ ±1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD Automotive Punched Paper T/R
1kΩ ±1% 250mW ±100ppm/°C Chip Resistor, 0805, SMD, 2mm × 1.25mm × 600μm
RES 1K OHM 1% 1/4W 0805 / 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
RK73H 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor, SMT, 0805, 1K Ohm, +/-1%, +/-100ppm, Thk Film,<CA
Res, 1K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1001F.
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 1 kOhm
RESISTOR, 1K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1kohm; Product Range:RK73H Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H 2ATTD1001F
  • RK73H2ATTD 1001F
  • RK73H2ATTD-1001F
  • RK73H2ATTD1001F.
  • RK73H2ATTD1001F..
  • RK73H2ATTD1001F...