Descriptions of TE Connectivity 1623131-1 provided by its distributors.
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Chip Resistor, 1kΩ, ±1%, 125mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
TE Connectivity 1623131-1 Thick Film Resistor-SMD CRG0805 1% 1K0
RESISTOR, THICK FILM, RES 1 KILOHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
CRG Series 0805 1 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR CRG Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1kOhm ±100ppm/C
Thick Film Resistor CRG 0805 1.5K 1%
CRG0805 SMT chip resistor,1K 0.125W
RS APAC
RES, 1K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toleran
CRG0805 1% 1K0 Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 1K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F1K0 | Internal Number: 1623131-1 | Alias Number: CRG0805F1K0JIT | TE Connectivity | NEOHM