Descriptions of TE Connectivity CRG0805F10R provided by its distributors.
Fixed Resistor, Thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
0805 10 Ohm ±1% 0.125 W ±400ppm/°C Thick Film Chip Resistor
Res, 10R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623100-1
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.125 W, ±1 %, 1623100-1
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 10Ohm 0.125W 1/8W
RESISTOR, THICK FILM, RES 10 OHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
RES, 10R, 1%, 0.125W, 0805, THICK FILM; Available until stocks are exhausted Alternative available
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 10 Ω, Neohm CRG
CRG0805 1% 10R Resistance Value: 10 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 10 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F10R | Internal Number: 1623100-1 | Alias Number: CRG0805F10RJIT | TE Connectivity | NEOHM