Yageo Group RC0805FR-0710ML

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 10MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0710ML.

Newark

Datasheet11 pages2 years ago

element14 APAC

Future Electronics

TME

Farnell

Inventory History

3 month trend:
+2.26%

CAD Models

Download Yageo Group RC0805FR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.013
$ 0.013
Stock
14,310,888
3,241,778
3,241,778
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-0710ML
Res Thick Film 0805 10M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-0710ML
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 10MOhm 0.125W 1/8W
Yageo GroupRC0805JR-1310ML
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 10M Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R
Res Thick Film 0805 10M Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0805FR-0710ML provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 10MΩ 0805 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0805 10M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 10MOhm 0.125W 1/8W
RC Series 0805 0.125 W 10 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Chip Resistor; SMD; 0805; 10M; 1%; 1/8W
Resistor SMD 0,125W 0805 TC100 R0805 1% 10 M REEL
Resistor SMD [YAGEO] RC0805FR-0710ML Resistor SMD
RESISTOR, RC12H 0805 10M; Resistance:10Mohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:2mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Lead Spacing:0.4mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Reel Quantity:5000; Series:RC12H; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:150V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC 0805 FR-0710ML
  • RC0805FR-07 10ML
  • RC0805FR07 10ML
  • RC0805FR0710ML