
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 49AK0726 | 3,336 | 1 | 3d | ||||||||
| Newark | AC0805FR-0710ML | 3,336 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0805FR-0710ML | 340,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC61692 | 20,000 | 5K | 23h | ||||||||
| Arrow Electronics | AC0805FR-0710ML | 8,434 | 962 |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0710ML.
Download Yageo Group AC0805FR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Symbol | Download |
Descriptions of Yageo Group AC0805FR-0710ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0710ML.