KOA Speer RK73H2ATTD1005F

Res Thick Film 0805 10M Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD1005F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

TME

LKR

Inventory History

3 month trend:
+13.91%

CAD Models

Download KOA Speer RK73H2ATTD1005F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.01
Stock
1,952,170
37,603
Authorized Distributors
6
4
Resistance
10 MΩ
10 MΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Yageo GroupRC0805FR-0710ML
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 10MΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-0710ML
Res Thick Film 0805 10M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-1310ML
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of KOA Speer RK73H2ATTD1005F provided by its distributors.

Res Thick Film 0805 10M Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R
RK73H 0805 0805 (2012Metric) Chip Resistor ±1% ±400ppm/C 10MOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
Res, 10M, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1005F.
SMD Resistor 0805 10MΩ ±1% 250mW ±400ppm/℃
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 10 MOhm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2ATTD 1005F
  • RK73H2ATTD1005F.