| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC0805DR-07100RLCT-ND | 4,664 | 1 | Cut Tape | ||||||||
| Avnet | RC0805DR-07100RL | 0 | 5K | 5h | ||||||||
| UnikeyIC | RC0805DR-07100RL | 4,664 | 512 | Tape & Reel | 2h | |||||||
| Digi-ic_SMART PIONEER | RC0805DR-07100RL | 100 | 100 | 4d | ||||||||
| QUARKTWIN TECHNOLOGY LTD | RC0805DR-07100RL | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group RC0805DR-07100RL.
Download Yageo Group RC0805DR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805DR-07100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805DR-07100RL.